AM29F010B-120JI
vs
AS29F010CW-120/Q
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SPANSION INC
MICROSS COMPONENTS
Part Package Code
LCC
DIP
Package Description
PLASTIC, MO-052AAE, LCC-32
DIP, DIP32,.6
Pin Count
32
32
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
120 ns
120 ns
Command User Interface
YES
YES
Data Polling
YES
YES
Endurance
1000000 Write/Erase Cycles
1000000 Write/Erase Cycles
JESD-30 Code
R-PQCC-J32
R-CDIP-T32
JESD-609 Code
e0
Length
13.97 mm
41.7322 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Sectors/Size
8
8
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
128KX8
128KX8
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
DIP
Package Equivalence Code
LDCC32,.5X.6
DIP32,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.556 mm
5.1308 mm
Sector Size
16K
16K
Standby Current-Max
0.000005 A
0.0016 A
Supply Current-Max
0.04 mA
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Toggle Bit
YES
YES
Type
NOR TYPE
NOR TYPE
Width
11.43 mm
15.24 mm
Base Number Matches
1
1
Screening Level
MIL-PRF-38535 Class Q
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare AM29F010B-120JI with alternatives
Compare AS29F010CW-120/Q with alternatives