AM29F010B-120DPF1
vs
AT49F010-12PL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SPANSION INC
ATMEL CORP
Part Package Code
DIE
DIP
Package Description
DIE-30
0.600 INCH, PLASTIC, DIP-32
Pin Count
30
32
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
120 ns
120 ns
JESD-30 Code
R-XUUC-N30
R-PDIP-T32
JESD-609 Code
e3
e3
Memory Density
1048576 bit
1048576 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
30
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
128KX8
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIE
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
UNCASED CHIP
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN
MATTE TIN
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Position
UPPER
DUAL
Type
NOR TYPE
NOR TYPE
Base Number Matches
1
1
Additional Feature
HARDWARE DATA PROTECTION; BYTE PROGRAMMABLE
Length
42.05 mm
Moisture Sensitivity Level
1
Output Characteristics
3-STATE
Seated Height-Max
5.59 mm
Terminal Pitch
2.54 mm
Width
15.24 mm
Compare AM29F010B-120DPF1 with alternatives
Compare AT49F010-12PL with alternatives