AM29F010A-120DWC1 vs 5962-9669002HXX feature comparison

AM29F010A-120DWC1 AMD

Buy Now Datasheet

5962-9669002HXX Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 120 ns
Additional Feature MINIMUM 100,000 PROGRAM/ERASE CYCLES
JESD-30 Code X-XUUC-N32 R-CDSO-J32
Memory Density 1048576 bit 1048576 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 128KX8 128KX8
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code DIE SOJ
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form NO LEAD J BEND
Terminal Position UPPER DUAL
Type NOR TYPE NOR TYPE
Base Number Matches 1 1
Rohs Code No
Part Package Code SOJ
Package Description 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32
Pin Count 32
JESD-609 Code e4
Screening Level MIL-STD-883
Terminal Finish GOLD
Width 11.23 mm

Compare AM29F010A-120DWC1 with alternatives

Compare 5962-9669002HXX with alternatives