AM29F010-70PC vs W29C010-70 feature comparison

AM29F010-70PC Cypress Semiconductor

Buy Now Datasheet

W29C010-70 Winbond Electronics Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP WINBOND ELECTRONICS CORP
Reach Compliance Code compliant unknown
Access Time-Max 70 ns 70 ns
Command User Interface YES
Data Polling YES
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-PDIP-T32 R-PDIP-T32
Memory Density 1048576 bit 1048576 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Sectors/Size 8
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 128KX8 128KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP32,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Power Supplies 5 V
Qualification Status Not Qualified Not Qualified
Sector Size 16K
Standby Current-Max 0.0001 A
Supply Current-Max 0.05 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Toggle Bit YES
Type NOR TYPE NOR TYPE
Base Number Matches 3 1
Part Package Code DIP
Package Description DIP,
Pin Count 32
ECCN Code EAR99
HTS Code 8542.32.00.51
Additional Feature 1K PROGRAM/ ERASE CYCLE; DATA RETENTION= 10 YEARS
Data Retention Time-Min 10
JESD-609 Code e3
Length 41.91 mm
Number of Functions 1
Operating Mode ASYNCHRONOUS
Programming Voltage 5 V
Seated Height-Max 5.33 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Terminal Finish MATTE TIN
Width 15.24 mm

Compare W29C010-70 with alternatives