AM29F004BT-55JC vs PM49FL004T-33JCE feature comparison

AM29F004BT-55JC AMD

Buy Now Datasheet

PM49FL004T-33JCE Integrated Silicon Solution Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC INTEGRATED SILICON SOLUTION INC
Part Package Code QFJ
Package Description QCCJ, HALOGEN FREE, PLASTIC, LCC-32
Pin Count 32
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 55 ns 120 ns
Additional Feature 1000K WRITE CYCLES MIN; DATA RETENTION 20 YEARS; TOP BOOT BLOCK TOP BOOT
Boot Block TOP TOP
Data Retention Time-Min 20
JESD-30 Code R-PQCC-J32 R-PQCC-J32
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min
Organization 512KX8 512KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 3.3 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 3.6 V
Supply Voltage-Min (Vsup) 4.75 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Type NOR TYPE NOR TYPE
Base Number Matches 2 3
Rohs Code Yes
Command User Interface YES
Data Polling YES
Length 13.97 mm
Number of Sectors/Size 128
Package Equivalence Code LDCC32,.5X.6
Seated Height-Max 3.56 mm
Sector Size 4K
Standby Current-Max 0.0005 A
Supply Current-Max 0.02 mA
Terminal Pitch 1.27 mm
Toggle Bit YES
Width 11.43 mm

Compare AM29F004BT-55JC with alternatives

Compare PM49FL004T-33JCE with alternatives