AM29F004BB-90JE vs AM29F040-90JI/T feature comparison

AM29F004BB-90JE AMD

Buy Now Datasheet

AM29F040-90JI/T AMD

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code LCC QFJ
Package Description QCCJ, LDCC32,.5X.6 QCCJ,
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.51
Access Time-Max 90 ns 90 ns
Additional Feature MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION 100K WRITE/ERASE CYCLES MIN
Boot Block BOTTOM
Command User Interface YES
Data Polling YES
Data Retention Time-Min 20
JESD-30 Code R-PQCC-J32 R-PQCC-J32
JESD-609 Code e0
Length 13.97 mm 13.97 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Sectors/Size 1,2,1,7
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 512KX8 512KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC32,.5X.6
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.556 mm 3.55 mm
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.04 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Toggle Bit YES
Type NOR TYPE
Width 11.43 mm 11.43 mm
Base Number Matches 3 1
Output Characteristics 3-STATE

Compare AM29F004BB-90JE with alternatives

Compare AM29F040-90JI/T with alternatives