AM29F002T-55JCB
vs
AM29F400AT-90EI
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SPANSION INC
|
ADVANCED MICRO DEVICES INC
|
Part Package Code |
QFJ
|
TSOP
|
Package Description |
,
|
TSOP1, TSSOP48,.8,20
|
Pin Count |
32
|
48
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Additional Feature |
TOP BOOT BLOCK
|
100K WRITE/ERASE CYCLES MIN; CONFIGURABLE AS 256K X 16
|
Boot Block |
TOP
|
TOP
|
JESD-30 Code |
R-PQCC-J32
|
R-PDSO-G48
|
Memory IC Type |
FLASH
|
FLASH
|
Number of Terminals |
32
|
48
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
SMALL OUTLINE, THIN PROFILE
|
Programming Voltage |
5 V
|
5 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
J BEND
|
GULL WING
|
Terminal Position |
QUAD
|
DUAL
|
Type |
NOR TYPE
|
NOR TYPE
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
No
|
Access Time-Max |
|
90 ns
|
Alternate Memory Width |
|
8
|
Command User Interface |
|
YES
|
Data Polling |
|
YES
|
Endurance |
|
100000 Write/Erase Cycles
|
JESD-609 Code |
|
e0
|
Length |
|
18.4 mm
|
Memory Density |
|
4194304 bit
|
Memory Width |
|
8
|
Number of Functions |
|
1
|
Number of Sectors/Size |
|
1,2,1,7
|
Number of Words |
|
524288 words
|
Number of Words Code |
|
512000
|
Operating Mode |
|
ASYNCHRONOUS
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
|
512KX8
|
Output Characteristics |
|
3-STATE
|
Package Code |
|
TSOP1
|
Package Equivalence Code |
|
TSSOP48,.8,20
|
Parallel/Serial |
|
PARALLEL
|
Ready/Busy |
|
YES
|
Seated Height-Max |
|
1.2 mm
|
Sector Size |
|
16K,8K,32K,64K
|
Standby Current-Max |
|
0.000005 A
|
Supply Current-Max |
|
0.05 mA
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
0.5 mm
|
Toggle Bit |
|
YES
|
Width |
|
12 mm
|
|
|
|
Compare AM29F002T-55JCB with alternatives
Compare AM29F400AT-90EI with alternatives