AM29F002BB-90JC
vs
AT49F002-90JC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
ATMEL CORP
Part Package Code
QFJ
QFJ
Package Description
QCCJ, LDCC32,.5X.6
PLASTIC, MS-016AE, LCC-32
Pin Count
32
32
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
90 ns
90 ns
Additional Feature
MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION
HARDWARE DATA PROTECTION
Boot Block
BOTTOM
BOTTOM
Command User Interface
YES
YES
Data Polling
YES
YES
Data Retention Time-Min
20
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PQCC-J32
R-PQCC-J32
JESD-609 Code
e0
e0
Length
13.97 mm
13.97 mm
Memory Density
2097152 bit
2097152 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Sectors/Size
1,2,1,3
1,2,1,1
Number of Terminals
32
32
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
256KX8
256KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC32,.5X.6
LDCC32,.5X.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.556 mm
3.55 mm
Sector Size
16K,8K,32K,64K
16K,8K,96K,128K
Standby Current-Max
0.000005 A
0.0001 A
Supply Current-Max
0.04 mA
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Toggle Bit
YES
YES
Type
NOR TYPE
NOR TYPE
Width
11.43 mm
11.43 mm
Base Number Matches
2
1
Moisture Sensitivity Level
2
Peak Reflow Temperature (Cel)
225
Compare AM29F002BB-90JC with alternatives
Compare AT49F002-90JC with alternatives