AM29DS322GT90EI vs AM29DS323GB90EIN feature comparison

AM29DS322GT90EI AMD

Buy Now Datasheet

AM29DS323GB90EIN Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer ADVANCED MICRO DEVICES INC CYPRESS SEMICONDUCTOR CORP
Part Package Code TSOP
Package Description TSOP-48
Pin Count 48
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 90 ns 90 ns
Alternate Memory Width 8 8
Boot Block TOP BOTTOM
Command User Interface YES YES
Common Flash Interface YES YES
Data Polling YES YES
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e0
Length 18.4 mm
Memory Density 33554432 bit 33554432 bit
Memory IC Type FLASH FLASH
Memory Width 16
Number of Functions 1
Number of Sectors/Size 8,63 8,63
Number of Terminals 48 48
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2MX16 2MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSSOP
Package Equivalence Code TSSOP48,.8,20 TSSOP48,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 1.8 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Seated Height-Max 1.2 mm
Sector Size 8K,64K 8K,64K
Standby Current-Max 0.000005 A 0.000005 A
Supply Current-Max 0.025 mA 0.025 mA
Supply Voltage-Max (Vsup) 2.2 V
Supply Voltage-Min (Vsup) 1.8 V
Supply Voltage-Nom (Vsup) 2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 12 mm
Base Number Matches 3 3
Power Supplies 1.8/2.2 V

Compare AM29DS322GT90EI with alternatives