AM29DL400BT-70FCB
vs
AM29LV400BT70RFI
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
SPANSION INC
Part Package Code
TSOP
TSOP
Package Description
REVERSE, TSOP-48
REVERSE, TSOP-48
Pin Count
48
48
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
70 ns
70 ns
Additional Feature
CONFIGURABLE AS 256KX16; 1000K PROGRAM/ERASE CYCLES MIN
Boot Block
TOP
TOP
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
Memory Density
4194304 bit
4194304 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
16
Number of Functions
1
1
Number of Terminals
48
48
Number of Words
524288 words
262144 words
Number of Words Code
512000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
256K16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSOP1-R
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
3 V
Supply Voltage-Nom (Vsup)
3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Type
NOR TYPE
NOR TYPE
Base Number Matches
2
2
Pbfree Code
No
Rohs Code
No
Alternate Memory Width
8
JESD-609 Code
e0
Length
18.4 mm
Moisture Sensitivity Level
3
Seated Height-Max
1.2 mm
Terminal Finish
TIN LEAD
Terminal Pitch
0.5 mm
Width
12 mm
Compare AM29DL400BT-70FCB with alternatives
Compare AM29LV400BT70RFI with alternatives