AM29DL400BB-80SD vs MT28F400B3SP-8BET feature comparison

AM29DL400BB-80SD Cypress Semiconductor

Buy Now Datasheet

MT28F400B3SP-8BET Micron Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP MICRON TECHNOLOGY INC
Reach Compliance Code compliant unknown
Access Time-Max 80 ns 80 ns
Alternate Memory Width 8 8
Boot Block BOTTOM BOTTOM
Command User Interface YES YES
Data Polling YES NO
JESD-30 Code R-PDSO-G44 R-PDSO-G44
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Number of Sectors/Size 2,4,2,6 1,2,1,3
Number of Terminals 44 44
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 256KX16 256KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP44,.63 SOP44,.63
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Power Supplies 3/3.3 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES
Sector Size 16K,8K,32K,64K 16K,8K,96K,128K
Standby Current-Max 0.000005 A 0.000005 A
Supply Current-Max 0.045 mA 0.03 mA
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Toggle Bit YES NO
Type NOR TYPE NOR TYPE
Base Number Matches 3 1
Part Package Code SOIC
Package Description 0.500 INCH, LEAD FREE, PLASTIC, SOP-44
Pin Count 44
ECCN Code EAR99
HTS Code 8542.32.00.51
Additional Feature BOTTOM BOOT BLOCK
Endurance 100000 Write/Erase Cycles
JESD-609 Code e1
Length 28.02 mm
Memory Width 16
Number of Functions 1
Operating Mode ASYNCHRONOUS
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V
Seated Height-Max 2.8 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Terminal Finish TIN SILVER COPPER
Width 12.6 mm

Compare MT28F400B3SP-8BET with alternatives