AM29DL400BB-120SEB
vs
AM29LV004B-120SD
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SPANSION INC
SPANSION INC
Part Package Code
SOIC
SOIC
Package Description
SOP-44
SOP-44
Pin Count
44
44
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.C
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
120 ns
120 ns
Additional Feature
CONFIGURABLE AS 256KX16; 1000K PROGRAM/ERASE CYCLES MIN
AUTOMATIC WRITE
Boot Block
BOTTOM
BOTTOM
JESD-30 Code
R-PDSO-G44
R-PDSO-G44
JESD-609 Code
e0
e3
Memory Density
4194304 bit
4194304 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
44
44
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
512KX8
512KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Type
NOR TYPE
NOR TYPE
Base Number Matches
1
1
Pbfree Code
Yes
Length
28.2 mm
Seated Height-Max
2.8 mm
Terminal Pitch
1.27 mm
Width
13.3 mm
Compare AM29DL400BB-120SEB with alternatives
Compare AM29LV004B-120SD with alternatives