AM29DL324DB90EFN vs MBM29DL321BE90TR feature comparison

AM29DL324DB90EFN Spansion

Buy Now Datasheet

MBM29DL321BE90TR FUJITSU Limited

Buy Now Datasheet
Yes No
Obsolete Obsolete
SPANSION INC FUJITSU LTD
TSOP1
MO-142DD, TSOP-48 PLASTIC, REVERSE, TSOP1-48
48
compliant unknown
EAR99 EAR99
8542.32.00.51 8542.32.00.51
90 ns 90 ns
8 8
BOTTOM BOTTOM
R-PDSO-G48 R-PDSO-G48
e3 e0
18.4 mm 18.4 mm
33554432 bit 33554432 bit
FLASH FLASH
16 16
3
1 1
48 48
2097152 words 2097152 words
2000000 2000000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
2MX16 2MX16
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP1 TSOP1-R
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
PARALLEL PARALLEL
3 V 3 V
Not Qualified Not Qualified
1.2 mm 1.2 mm
3.6 V 3.6 V
2.7 V 2.7 V
3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
MATTE TIN TIN LEAD
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
NOR TYPE NOR TYPE
12 mm 12 mm
1 2
100000 ERASE CYCLES
YES
YES
YES
8,63
TSSOP48,.8,20
YES
YES
8K,64K
0.000005 A
0.053 mA
YES

Compare AM29DL324DB90EFN with alternatives

Compare MBM29DL321BE90TR with alternatives