AM29DL324DB90EFN vs M29W320DB90N1F feature comparison

AM29DL324DB90EFN Spansion

Buy Now Datasheet

M29W320DB90N1F STMicroelectronics

Buy Now Datasheet
Yes Yes
Obsolete Transferred
SPANSION INC STMICROELECTRONICS
TSOP1 TSOP
MO-142DD, TSOP-48 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48
48 48
compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
90 ns 90 ns
8 8
BOTTOM BOTTOM
R-PDSO-G48 R-PDSO-G48
e3 e3/e6
18.4 mm 18.4 mm
33554432 bit 33554432 bit
FLASH FLASH
16 16
3
1 1
48 48
2097152 words 2097152 words
2000000 2000000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 70 °C
-40 °C
2MX16 2MX16
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP1 TSSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
PARALLEL PARALLEL
3 V 3 V
Not Qualified Not Qualified
1.2 mm 1.2 mm
3.6 V 3.6 V
2.7 V 2.7 V
3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL COMMERCIAL
MATTE TIN TIN/TIN BISMUTH
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
NOR TYPE NOR TYPE
12 mm 12 mm
1 3
BOTTOM BOOT BLOCK
260
NOT SPECIFIED

Compare AM29DL324DB90EFN with alternatives

Compare M29W320DB90N1F with alternatives