AM29DL322DB70EI vs MX29LV320CBTC-70 feature comparison

AM29DL322DB70EI Spansion

Buy Now Datasheet

MX29LV320CBTC-70 Macronix International Co Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SPANSION INC MACRONIX INTERNATIONAL CO LTD
Part Package Code TSOP1 TSOP1
Package Description TSOP1, 12 X 20 MM, MO-142, TSOP1-48
Pin Count 48 48
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
Additional Feature HARDWARE DATA PROTECTION/RESET PIN, 1 MILLION WRITE CYCLES PER SECTOR, 20 YEAR DATA RETENTION
Alternate Memory Width 8 8
Boot Block BOTTOM BOTTOM
Data Retention Time-Min 20
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e0 e0
Length 18.4 mm 18.4 mm
Memory Density 33554432 bit 33554432 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 2MX16 2MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 12 mm 12 mm
Base Number Matches 3 2
Command User Interface YES
Common Flash Interface YES
Data Polling YES
Number of Sectors/Size 8,63
Package Equivalence Code TSSOP40,.8,20
Ready/Busy YES
Sector Size 8K,64K
Standby Current-Max 0.000015 A
Supply Current-Max 0.03 mA
Toggle Bit YES

Compare AM29DL322DB70EI with alternatives

Compare MX29LV320CBTC-70 with alternatives