AM29DL161DB120EI
vs
AM29LV160MB120RFI
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
SPANSION INC
Reach Compliance Code
compliant
not_compliant
Category CO2 Kg
12
12
Access Time-Max
120 ns
120 ns
Alternate Memory Width
8
8
Boot Block
BOTTOM
BOTTOM
Command User Interface
YES
YES
Common Flash Interface
YES
YES
Data Polling
YES
YES
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
Memory Density
16777216 bit
16777216 bit
Memory IC Type
FLASH
FLASH
Number of Sectors/Size
8,31
1,2,1,31
Number of Terminals
48
48
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
1MX16
1MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSOP1-R
Package Equivalence Code
TSSOP48,.8,20
TSSOP48,.8,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Power Supplies
3/3.3 V
Qualification Status
Not Qualified
Not Qualified
Ready/Busy
YES
YES
Sector Size
8K,64K
16K,8K,32K,64K
Standby Current-Max
0.000005 A
0.000005 A
Supply Current-Max
0.045 mA
0.06 mA
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Toggle Bit
YES
YES
Type
NOR TYPE
NOR TYPE
Base Number Matches
3
2
Part Package Code
TSOP1
Package Description
REVERSE, MO-142B, TSOP-48
Pin Count
48
ECCN Code
EAR99
HTS Code
8542.32.00.51
Total Weight
504
CO2
6048
Compliance Temperature Grade
Industrial: -40C to +85C
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
90
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1, 1333-86-4
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
FMD
Additional Feature
BOTTOM BOOT BLOCK
JESD-609 Code
e0
Length
18.4 mm
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Operating Mode
ASYNCHRONOUS
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Reverse Pinout
YES
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Terminal Finish
TIN LEAD
Width
12 mm
Compare AM29LV160MB120RFI with alternatives