AM29C823LC
vs
AM29C827A/B3A
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
ROCHESTER ELECTRONICS LLC
Part Package Code
QLCC
Package Description
QCCN, LCC28,.45SQ
QCCN,
Pin Count
28
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.3
Average Weight (mg)
532.55
CO2e (mg)
6550.365
Category CO2 Kg
12.3
Compliance Temperature Grade
Commercial: +0C to +70C
Additional Feature
WITH CLEAR AND CLOCK ENABLE
WITH DUAL OUTPUT ENABLE
Family
CMOS
CMOS
JESD-30 Code
S-CQCC-N28
S-CQCC-N28
JESD-609 Code
e0
Length
11.43 mm
11.43 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max Frequency@Nom-Sup
71400000 Hz
Max I(ol)
0.024 A
Number of Bits
9
10
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
28
28
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC28,.45SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Prop. Delay@Nom-Sup
12 ns
Propagation Delay (tpd)
12 ns
7.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
2.54 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Trigger Type
POSITIVE EDGE
Width
11.43 mm
11.43 mm
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare AM29C823LC with alternatives
Compare AM29C827A/B3A with alternatives