AM29C823DCB vs AM29C823LC feature comparison

AM29C823DCB AMD

Buy Now Datasheet

AM29C823LC AMD

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code DIP QLCC
Package Description DIP, DIP24,.3 QCCN, LCC28,.45SQ
Pin Count 24 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.3
Average Weight (mg) 5781.95
CO2e (mg) 71117.989
Category CO2 Kg 12.3
Compliance Temperature Grade Commercial: +0C to +70C
Additional Feature WITH CLEAR AND CLOCK ENABLE WITH CLEAR AND CLOCK ENABLE
Family CMOS CMOS
JESD-30 Code R-GDIP-T24 S-CQCC-N28
JESD-609 Code e0 e0
Length 31.9405 mm 11.43 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max Frequency@Nom-Sup 71400000 Hz 71400000 Hz
Max I(ol) 0.024 A 0.024 A
Number of Bits 9 9
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP24,.3 LCC28,.45SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Prop. Delay@Nom-Sup 12 ns 12 ns
Propagation Delay (tpd) 12 ns 12 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.54 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 11.43 mm
Base Number Matches 1 1

Compare AM29C823DCB with alternatives

Compare AM29C823LC with alternatives