AM29C823A/B3A vs AM29C827LC feature comparison

AM29C823A/B3A AMD

Buy Now Datasheet

AM29C827LC AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code QLCC QLCC
Package Description QCCN, QCCN, LCC28,.45SQ
Pin Count 28 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH CLEAR AND CLOCK ENABLE WITH DUAL OUTPUT ENABLE
Family CMOS CMOS
JESD-30 Code S-CQCC-N28 S-CQCC-N28
Length 11.43 mm 11.43 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 9 10
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 28 28
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Propagation Delay (tpd) 9.5 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 mm 2.54 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm 11.43 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Control Type ENABLE LOW
JESD-609 Code e0
Max I(ol) 0.024 A
Package Equivalence Code LCC28,.45SQ
Prop. Delay@Nom-Sup 10 ns
Terminal Finish TIN LEAD

Compare AM29C823A/B3A with alternatives

Compare AM29C827LC with alternatives