AM29C823/B3A vs AM29C827/B3A feature comparison

AM29C823/B3A AMD

Buy Now Datasheet

AM29C827/B3A AMD

Buy Now Datasheet
No No
No No
Obsolete Obsolete
ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
QLCC QLCC
QCCN, LCC28,.45SQ QCCN, LCC28,.45SQ
28 28
unknown unknown
8542.39.00.01 8542.39.00.01
WITH CLEAR AND CLOCK ENABLE WITH DUAL OUTPUT ENABLE
CMOS CMOS
S-CQCC-N28 S-CQCC-N28
e0 e0
11.43 mm 11.43 mm
50 pF 50 pF
BUS DRIVER BUS DRIVER
45400000 Hz
0.024 A 0.024 A
9 10
1 1
2 2
28 28
125 °C 125 °C
-55 °C -55 °C
3-STATE 3-STATE
TRUE TRUE
CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
QCCN QCCN
LCC28,.45SQ LCC28,.45SQ
SQUARE SQUARE
CHIP CARRIER CHIP CARRIER
14 ns 12 ns
14 ns 12 ns
Not Qualified Not Qualified
38535Q/M;38534H;883B 38535Q/M;38534H;883B
2.54 mm 2.54 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
MILITARY MILITARY
TIN LEAD TIN LEAD
NO LEAD NO LEAD
1.27 mm 1.27 mm
QUAD QUAD
POSITIVE EDGE
11.43 mm 11.43 mm
2 2
ENABLE LOW

Compare AM29C823/B3A with alternatives

Compare AM29C827/B3A with alternatives