AM29C818LC
vs
AM29C818ASCTR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
ROCHESTER ELECTRONICS INC
Part Package Code
QLCC
SOIC
Package Description
QCCN,
SOP,
Pin Count
28
24
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Additional Feature
DIAGNOSTIC SCAN REGISTER WITH SELECTABLE SERIAL & PARALLEL DATA I/P'S
DIAGNOSTIC SCAN REGISTER WITH SELECTABLE SERIAL & PARALLEL DATA I/PS
Family
CMOS
CMOS
JESD-30 Code
S-CQCC-N28
R-PDSO-G24
JESD-609 Code
e0
Length
11.43 mm
15.4 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
28
24
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
SOP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Propagation Delay (tpd)
12 ns
12 ns
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
3 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Width
11.43 mm
7.5 mm
Base Number Matches
1
2
Compare AM29C818LC with alternatives
Compare AM29C818ASCTR with alternatives