AM29BL161CT120ZC
vs
AM29DL162CT120ZF
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
SPANSION INC
Part Package Code
SSOP
SSOP
Package Description
SOP, SSOP56(UNSPEC)
SSOP,
Pin Count
56
56
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
120 ns
120 ns
Additional Feature
20-YEAR DATA RETENTION
MINIMUM 1000K WRITE CYCLES; CAN ALSO BE CONFIGURED AS 1M X 16; 20 YEAR DATA RETENTION
Boot Block
TOP
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
Data Retention Time-Min
20
20
JESD-30 Code
R-PDSO-G56
R-PDSO-G56
JESD-609 Code
e0
Memory Density
16777216 bit
16777216 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Number of Functions
1
1
Number of Sectors/Size
1,2,1,7
Number of Terminals
56
56
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
1MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SSOP
Package Equivalence Code
SSOP56(UNSPEC)
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, SHRINK PITCH
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Ready/Busy
YES
Sector Size
8K,4K,112K,128K
Supply Voltage-Max (Vsup)
3.6 V
3.3 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Toggle Bit
YES
Type
NOR TYPE
NOR TYPE
Base Number Matches
2
1
Alternate Memory Width
8
Length
23.7 mm
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
2 mm
Supply Current-Max
0.045 mA
Terminal Pitch
0.8 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
13.3 mm
Compare AM29BL161CT120ZC with alternatives
Compare AM29DL162CT120ZF with alternatives