AM29BL161CT120EI vs AM29BL161CT120EK feature comparison

AM29BL161CT120EI Spansion

Buy Now Datasheet

AM29BL161CT120EK Spansion

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SPANSION INC SPANSION INC
Part Package Code TSOP TSOP
Package Description SOP, SOP,
Pin Count 56 56
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 120 ns
Additional Feature 20-YEAR DATA RETENTION 20-YEAR DATA RETENTION
Boot Block TOP TOP
Data Retention Time-Min 20 20
JESD-30 Code R-PDSO-G56 R-PDSO-G56
JESD-609 Code e0 e3
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 56 56
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 1MX16 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Base Number Matches 1 1
Category CO2 Kg 12
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2012-06-18

Compare AM29BL161CT120EI with alternatives

Compare AM29BL161CT120EK with alternatives