AM29BL160CB90ZC vs AM29BL160CB90EI feature comparison

AM29BL160CB90ZC AMD

Buy Now Datasheet

AM29BL160CB90EI Spansion

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC SPANSION INC
Part Package Code SSOP TSOP
Package Description SOP, SSOP56(UNSPEC) SOP,
Pin Count 56 56
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 90 ns 90 ns
Additional Feature 20-YEAR DATA RETENTION 20-YEAR DATA RETENTION
Boot Block BOTTOM BOTTOM
Command User Interface YES
Common Flash Interface YES
Data Polling YES
Data Retention Time-Min 20 20
JESD-30 Code R-PDSO-G56 R-PDSO-G56
JESD-609 Code e0 e0
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Sectors/Size 1,2,1,7
Number of Terminals 56 56
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 1MX16 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SSOP56(UNSPEC)
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES
Sector Size 8K,4K,112K,128K
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Toggle Bit YES
Type NOR TYPE NOR TYPE
Base Number Matches 2 2
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260

Compare AM29BL160CB90ZC with alternatives

Compare AM29BL160CB90EI with alternatives