AM29BDS640HE8VMI vs S29GL064N90FAI023 feature comparison

AM29BDS640HE8VMI Cypress Semiconductor

Buy Now Datasheet

S29GL064N90FAI023 Spansion

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP SPANSION INC
Reach Compliance Code compliant not_compliant
Access Time-Max 50 ns 90 ns
Boot Block BOTTOM/TOP
Command User Interface YES YES
Common Flash Interface YES YES
Data Polling YES YES
JESD-30 Code S-PBGA-B64 R-PBGA-B64
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH FLASH
Number of Sectors/Size 16,126 128
Number of Terminals 64 64
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 4MX16 4MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FBGA LBGA
Package Equivalence Code BGA64,8X8,32 BGA64,8X8,40
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, FINE PITCH GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Power Supplies 1.8 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Sector Size 4K,32K 64K
Standby Current-Max 0.00004 A 0.000005 A
Supply Current-Max 0.06 mA 0.05 mA
Supply Voltage-Nom (Vsup) 1.8 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 1 mm
Terminal Position BOTTOM BOTTOM
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Base Number Matches 3 2
Pbfree Code No
Part Package Code BGA
Package Description 13 X 11 MM, FBGA-64
Pin Count 64
ECCN Code EAR99
HTS Code 8542.32.00.51
Alternate Memory Width 8
JESD-609 Code e0
Length 13 mm
Memory Width 16
Moisture Sensitivity Level 3
Number of Functions 1
Operating Mode ASYNCHRONOUS
Page Size 8/16 words
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V
Seated Height-Max 1.4 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Terminal Finish TIN LEAD
Width 11 mm

Compare S29GL064N90FAI023 with alternatives