AM29863XM vs SN74ALS29863FN3 feature comparison

AM29863XM AMD

Buy Now Datasheet

SN74ALS29863FN3 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code DIE
Package Description DIE, QCCJ, LDCC28,.5SQ
Pin Count 24
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION DUAL INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Family S ALS
JESD-30 Code R-XUUC-N24 S-PQCC-J28
Load Capacitance (CL) 300 pF 50 pF
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Number of Bits 9 9
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 28
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE QCCJ
Package Equivalence Code DIE OR CHIP LDCC28,.5SQ
Package Shape RECTANGULAR SQUARE
Package Style UNCASED CHIP CHIP CARRIER
Power Supply Current-Max (ICC) 160 mA 65 mA
Propagation Delay (tpd) 17 ns 10 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form NO LEAD J BEND
Terminal Position UPPER QUAD
Base Number Matches 2 2
Rohs Code No
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
Length 11.5062 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 4.57 mm
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 11.5062 mm

Compare AM29863XM with alternatives

Compare SN74ALS29863FN3 with alternatives