AM29863ADCB vs AM29863PC feature comparison

AM29863ADCB Rochester Electronics LLC

Buy Now Datasheet

AM29863PC Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 24 24
Reach Compliance Code unknown unknown
Additional Feature WITH DUAL INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION WITH DUAL INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Family S S
JESD-30 Code R-GDIP-T24 R-PDIP-T24
JESD-609 Code e0
Length 31.9405 mm 30.734 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Moisture Sensitivity Level NOT SPECIFIED
Number of Bits 9 9
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Propagation Delay (tpd) 8 ns 15 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
HTS Code 8542.39.00.01
Package Equivalence Code DIP24,.3

Compare AM29863ADCB with alternatives

Compare AM29863PC with alternatives