AM29863A/BLA
vs
AM29863LC
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
QLCC
Package Description
DIP,
QCCN, LCC28,.45SQ
Pin Count
24
28
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DUAL INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
WITH DUAL INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Family
S
S
JESD-30 Code
R-GDIP-T24
S-CQCC-N28
JESD-609 Code
e0
e0
Length
31.9405 mm
8.89 mm
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Number of Bits
9
9
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
24
28
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCN
Package Equivalence Code
DIP24,.3
LCC28,.45SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Propagation Delay (tpd)
9 ns
15 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
2.54 mm
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
7.62 mm
8.89 mm
Base Number Matches
2
2
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Load Capacitance (CL)
300 pF
Max I(ol)
0.048 A
Power Supply Current-Max (ICC)
160 mA
Prop. Delay@Nom-Sup
25 ns
Compare AM29863A/BLA with alternatives
Compare AM29863LC with alternatives