AM29841A/BLA vs AM29841ADC feature comparison

AM29841A/BLA AMD

Buy Now Datasheet

AM29841ADC Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ADVANCED MICRO DEVICES INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP
Package Description DIP, DIP24,.3 DIP,
Pin Count 24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family S S
JESD-30 Code R-GDIP-T24 R-GDIP-T24
JESD-609 Code e0 e0
Length 31.9405 mm 31.9405 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.032 A
Number of Bits 10 10
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP24,.3 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 97 mA
Prop. Delay@Nom-Sup 14.5 ns
Propagation Delay (tpd) 13 ns 12 ns
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare AM29841A/BLA with alternatives

Compare AM29841ADC with alternatives