AM29827LC vs 5962-8860503QLC feature comparison

AM29827LC AMD

Buy Now Datasheet

5962-8860503QLC SRI International Sarnoff

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ADVANCED MICRO DEVICES INC SRI INTERNATIONAL
Part Package Code QLCC QLCC
Package Description QCCN, LCC28,.45SQ QCCN, DIP24,.3
Pin Count 28 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE
Control Type ENABLE LOW ENABLE LOW
Family S S
JESD-30 Code S-CQCC-N28 S-CQCC-N28
JESD-609 Code e0 e4
Length 8.89 mm
Load Capacitance (CL) 300 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.048 A 0.032 A
Number of Bits 10 10
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 28 28
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC28,.45SQ DIP24,.3
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Power Supply Current-Max (ICC) 80 mA 80 mA
Prop. Delay@Nom-Sup 23 ns 9 ns
Propagation Delay (tpd) 15 ns 10 ns
Qualification Status Not Qualified Qualified
Seated Height-Max 2.54 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD QUAD
Width 8.89 mm
Base Number Matches 2 1
Screening Level MIL-PRF-38535 Class Q

Compare AM29827LC with alternatives

Compare 5962-8860503QLC with alternatives