AM29825PC
vs
AM29825A/BKA
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
DFP
Package Description
DIP, DIP24,.3
DFP, FL24,.4
Pin Count
24
24
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
WITH CLEAR AND CLOCK ENABLE; WITH TRIPLE OUTPUT ENABLE
WITH CLEAR AND CLOCK ENABLE; WITH TRIPLE OUTPUT ENABLE
Family
S
S
JESD-30 Code
R-PDIP-T24
R-GDFP-F24
JESD-609 Code
e0
e0
Length
30.734 mm
15.367 mm
Load Capacitance (CL)
300 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max Frequency@Nom-Sup
63000000 Hz
61000000 Hz
Max I(ol)
0.048 A
0.032 A
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DFP
Package Equivalence Code
DIP24,.3
FL24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
FLATPACK
Power Supply Current-Max (ICC)
140 mA
94 mA
Prop. Delay@Nom-Sup
23 ns
15 ns
Propagation Delay (tpd)
20 ns
11.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
2.286 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
FLAT
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.62 mm
9.525 mm
Base Number Matches
2
1
Screening Level
38535Q/M;38534H;883B
Compare AM29825PC with alternatives
Compare AM29825A/BKA with alternatives