AM29825ADCB vs 5962-8775508QLA feature comparison

AM29825ADCB Rochester Electronics LLC

Buy Now Datasheet

5962-8775508QLA SRI International Sarnoff

Buy Now
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ROCHESTER ELECTRONICS INC SRI INTERNATIONAL
Part Package Code DIP DIP
Package Description DIP, DIP, DIP24,.3
Pin Count 24 24
Reach Compliance Code unknown unknown
Additional Feature WITH CLEAR AND CLOCK ENABLE; WITH TRIPLE OUTPUT ENABLE
Family S S
JESD-30 Code R-GDIP-T24 R-GDIP-T24
JESD-609 Code e0 e0
Length 31.9405 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level NOT SPECIFIED
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 10 ns 24 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 2 1
HTS Code 8542.39.00.01
Max Frequency@Nom-Sup 61000000 Hz
Max I(ol) 0.032 A
Package Equivalence Code DIP24,.3
Power Supply Current-Max (ICC) 94 mA
Prop. Delay@Nom-Sup 15 ns
Screening Level MIL-PRF-38535 Class Q
Trigger Type POSITIVE EDGE

Compare AM29825ADCB with alternatives

Compare 5962-8775508QLA with alternatives