AM29824DCB vs AM29824LCB feature comparison

AM29824DCB AMD

Buy Now Datasheet

AM29824LCB AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code DIP QLCC
Package Description DIP, DIP24,.3 QCCN, LCC28,.45SQ
Pin Count 24 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH CLEAR AND CLOCK ENABLE WITH CLEAR AND CLOCK ENABLE
Family S S
JESD-30 Code R-CDIP-T24 S-CQCC-N28
JESD-609 Code e0 e0
Length 32.0675 mm 8.89 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max Frequency@Nom-Sup 63000000 Hz 63000000 Hz
Max I(ol) 0.048 A 0.048 A
Number of Bits 9 9
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP24,.3 LCC28,.45SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Power Supply Current-Max (ICC) 140 mA 140 mA
Prop. Delay@Nom-Sup 23 ns 23 ns
Propagation Delay (tpd) 12 ns 12 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.715 mm 2.54 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 8.89 mm
Base Number Matches 2 2

Compare AM29824DCB with alternatives

Compare AM29824LCB with alternatives