AM29821PC vs SNJ54ALS29821JT feature comparison

AM29821PC AMD

Buy Now Datasheet

SNJ54ALS29821JT Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ADVANCED MICRO DEVICES INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description DIP, DIP24,.3 DIP,
Pin Count 24 24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family S ALS
JESD-30 Code R-PDIP-T24 R-GDIP-T24
JESD-609 Code e0
Length 30.734 mm 32.005 mm
Load Capacitance (CL) 300 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max Frequency@Nom-Sup 63000000 Hz
Max I(ol) 0.048 A
Number of Bits 10 10
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 140 mA
Prop. Delay@Nom-Sup 23 ns
Propagation Delay (tpd) 20 ns 21 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Additional Feature POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level MIL-PRF-38535
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AM29821PC with alternatives

Compare SNJ54ALS29821JT with alternatives