AM29821PC vs SN74ALS29821NT3 feature comparison

AM29821PC AMD

Buy Now Datasheet

SN74ALS29821NT3 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ADVANCED MICRO DEVICES INC ROCHESTER ELECTRONICS INC
Part Package Code DIP
Package Description DIP, DIP24,.3 DIP,
Pin Count 24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family S ALS
JESD-30 Code R-PDIP-T24 R-PDIP-T24
JESD-609 Code e0
Length 30.734 mm 31.64 mm
Load Capacitance (CL) 300 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max Frequency@Nom-Sup 63000000 Hz
Max I(ol) 0.048 A
Number of Bits 10 10
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 140 mA
Prop. Delay@Nom-Sup 23 ns
Propagation Delay (tpd) 20 ns
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Additional Feature POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION

Compare AM29821PC with alternatives

Compare SN74ALS29821NT3 with alternatives