AM29821ADC vs SN74ALS29821DWR feature comparison

AM29821ADC AMD

Buy Now Datasheet

SN74ALS29821DWR Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ADVANCED MICRO DEVICES INC ROCHESTER ELECTRONICS INC
Part Package Code DIP SOIC
Package Description DIP, DIP24,.3 SOP,
Pin Count 24 24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family S ALS
JESD-30 Code R-GDIP-T24 R-PDSO-G24
JESD-609 Code e0 e4
Length 31.9405 mm 15.4 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max Frequency@Nom-Sup 71000000 Hz
Max I(ol) 0.048 A
Number of Bits 10 10
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Power Supply Current-Max (ICC) 100 mA
Prop. Delay@Nom-Sup 14 ns
Propagation Delay (tpd) 10 ns 16 ns
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 5.08 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE
Width 7.62 mm 7.5 mm
Base Number Matches 2 1
Additional Feature POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AM29821ADC with alternatives

Compare SN74ALS29821DWR with alternatives