AM29821A/B3A vs AM29821DM feature comparison

AM29821A/B3A Rochester Electronics LLC

Buy Now Datasheet

AM29821DM AMD

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ADVANCED MICRO DEVICES INC
Part Package Code QLCC DIP
Package Description QCCN, DIP, DIP24,.3
Pin Count 28 24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family S S
JESD-30 Code S-CQCC-N28 R-CDIP-T24
JESD-609 Code e0 e0
Length 11.43 mm 32.0675 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 10 10
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 28 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Propagation Delay (tpd) 11.5 ns 12 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 mm 5.715 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 11.43 mm 7.62 mm
Base Number Matches 2 2
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 63000000 Hz
Max I(ol) 0.032 A
Package Equivalence Code DIP24,.3
Power Supply Current-Max (ICC) 140 mA
Prop. Delay@Nom-Sup 25 ns
Screening Level MIL-STD-883 Class C
Trigger Type POSITIVE EDGE

Compare AM29821A/B3A with alternatives

Compare AM29821DM with alternatives