AM29818LC
vs
AM29818A/B3A
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
ADVANCED MICRO DEVICES INC
Part Package Code
QLCC
QLCC
Package Description
QCCN,
QCCN,
Pin Count
28
28
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
DIAGNOSTIC SCAN REGISTER WITH SELECTABLE SERIAL & PARALLEL DATA I/P'S
DIAGNOSTIC SCAN REGISTER WITH SELECTABLE SERIAL & PARALLEL DATA I/P'S
Family
S
S
JESD-30 Code
S-CQCC-N28
S-CQCC-N28
JESD-609 Code
e0
e0
Length
8.89 mm
11.43 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
28
28
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC28,.45SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Power Supply Current-Max (ICC)
155 mA
Propagation Delay (tpd)
13 ns
12 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.54 mm
2.54 mm
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
8.89 mm
11.43 mm
Base Number Matches
1
2
Factory Lead Time
4 Weeks
Compare AM29818LC with alternatives
Compare AM29818A/B3A with alternatives