AM2954DC vs AM2954XM feature comparison

AM2954DC Rochester Electronics LLC

Buy Now Datasheet

AM2954XM AMD

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC ADVANCED MICRO DEVICES INC
Part Package Code DIP DIE
Package Description DIP, DIE,
Pin Count 20 20
Reach Compliance Code unknown unknown
kg CO2e/kg 12.3
Average Weight (mg) 4319.65
CO2e (mg) 53131.695
Category CO2 Kg 12.3
Family S S
JESD-30 Code R-CDIP-T20 R-XUUC-N20
Length 24.4602 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level NOT SPECIFIED
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code DIP DIE
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE UNCASED CHIP
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 17 ns 17 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish NOT SPECIFIED
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm
Terminal Position DUAL UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 1 1
HTS Code 8542.39.00.01
Load Capacitance (CL) 15 pF
Package Equivalence Code DIE OR CHIP
Power Supply Current-Max (ICC) 140 mA

Compare AM2954DC with alternatives

Compare AM2954XM with alternatives