AM29332GC vs AM29C332/BZC feature comparison

AM29332GC AMD

Buy Now Datasheet

AM29C332/BZC Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ROCHESTER ELECTRONICS LLC
Part Package Code PGA PGA
Package Description CERAMIC, HEAT SINK, PGA-169 PGA,
Pin Count 169 169
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
External Data Bus Width 32 32
JESD-30 Code S-CPGA-P169 S-CPGA-P169
JESD-609 Code e0 e0
Length 44.704 mm 44.704 mm
Number of Terminals 169 169
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code HPGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, HEAT SINK/SLUG GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 10.668 mm 4.953 mm
Supply Current-Max 1800 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology TTL CMOS
Temperature Grade OTHER MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 44.704 mm 44.704 mm
uPs/uCs/Peripheral ICs Type BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER BIT-SLICE MICROPROCESSOR
Base Number Matches 1 2
Pbfree Code No
ECCN Code 3A001.A.2.C

Compare AM29332GC with alternatives

Compare AM29C332/BZC with alternatives