AM29240-20KC
vs
AM29200-20KC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
ADVANCED MICRO DEVICES INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
CARRIER RING, PLASTIC, QFP-196
|
CARRIER RING, PLASTIC, QFP-168
|
Pin Count |
196
|
168
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
NO
|
NO
|
Additional Feature |
4 PIPELINE STAGES; 25 MIPS SUSTAINED AT 33MHZ; BIDIRECTIONAL VIDEO INTERFACE; 32-BIT MULTIPLIER
|
OPTEMP SPECIFIED AS TC; 4 PIPELINE STAGES; 8 MIPS SUSTAINED AT 16 MHZ; DRAM/ROM CONTROLLER
|
Address Bus Width |
24
|
24
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
40 MHz
|
40 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
YES
|
YES
|
External Data Bus Width |
32
|
32
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
YES
|
NO
|
JESD-30 Code |
S-PQFP-F196
|
S-PQFP-F168
|
JESD-609 Code |
e0
|
e0
|
Length |
34.29 mm
|
28 mm
|
Low Power Mode |
NO
|
NO
|
Number of DMA Channels |
4
|
2
|
Number of External Interrupts |
6
|
6
|
Number of I/O Lines |
16
|
16
|
Number of Serial I/Os |
2
|
1
|
Number of Terminals |
196
|
168
|
Number of Timers |
1
|
1
|
On Chip Data RAM Width |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
|
PWM Channels |
NO
|
NO
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
GQFF
|
QFF
|
Package Equivalence Code |
TPAK196,2.2SQ,25
|
TAPEPAK,168P,.025
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, GUARD RING
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (words) |
0
|
0
|
Seated Height-Max |
3.81 mm
|
3.6 mm
|
Speed |
20 MHz
|
20 MHz
|
Supply Current-Max |
180 mA
|
280 mA
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
34.29 mm
|
28 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
2
|
3
|
|
|
|