AM2922LCB
vs
7603301FA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
MOTOROLA INC
Part Package Code
QLCC
Package Description
QCCN,
DFP,
Pin Count
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
S
LS
JESD-30 Code
S-CQCC-N20
R-GDFP-F16
Length
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
1
4
Number of Inputs
8
2
Number of Outputs
1
1
Number of Terminals
20
16
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
CONFIGURABLE
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
QCCN
DFP
Package Equivalence Code
LCC20,.35SQ
FL16,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
FLATPACK
Power Supply Current-Max (ICC)
148 mA
Propagation Delay (tpd)
35 ns
26 ns
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
NO LEAD
FLAT
Terminal Pitch
1.27 mm
Terminal Position
QUAD
DUAL
Width
8.89 mm
Base Number Matches
1
4
Screening Level
MIL-STD-883
Compare AM2922LCB with alternatives
Compare 7603301FA with alternatives