AM2921XC vs 74LVC139BQ,115 feature comparison

AM2921XC AMD

Buy Now Datasheet

74LVC139BQ,115 Nexperia

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ADVANCED MICRO DEVICES INC NEXPERIA
Part Package Code DIE QFN
Package Description DIE, 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-763-1, DHVQFN-16
Pin Count 20 16
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family S LVC/LCX/Z
Input Conditioning STANDARD STANDARD
JESD-30 Code R-XUUC-N20 R-PQCC-N16
Load Capacitance (CL) 50 pF
Logic IC Type 3-LINE TO 8-LINE DECODER 2-LINE TO 4-LINE DECODER
Number of Functions 1 2
Number of Terminals 20 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity CONFIGURABLE INVERTED
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE HVQCCN
Package Equivalence Code DIE OR CHIP
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Propagation Delay (tpd) 36 ns 11.3 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 3.6 V
Supply Voltage-Min (Vsup) 4.75 V 1.2 V
Supply Voltage-Nom (Vsup) 5 V 1.8 V
Surface Mount YES YES
Technology TTL CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER QUAD
Base Number Matches 1 2
Rohs Code Yes
Manufacturer Package Code SOT763-1
Factory Lead Time 8 Weeks
Date Of Intro 1998-04-28
Samacsys Manufacturer Nexperia
JESD-609 Code e4
Length 3.5 mm
Moisture Sensitivity Level 1
Packing Method TR, 7 INCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1 mm
Terminal Finish NICKEL PALLADIUM GOLD SILVER
Terminal Pitch 0.5 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 2.5 mm

Compare AM2921XC with alternatives

Compare 74LVC139BQ,115 with alternatives