AM2921XC vs 74F537SC feature comparison

AM2921XC AMD

Buy Now Datasheet

74F537SC National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ADVANCED MICRO DEVICES INC NATIONAL SEMICONDUCTOR CORP
Part Package Code DIE
Package Description DIE, 0.300 INCH, PLASTIC, SOIC-20
Pin Count 20
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Family S F/FAST
Input Conditioning STANDARD STANDARD
JESD-30 Code R-XUUC-N20 R-PDSO-G20
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type 3-LINE TO 8-LINE DECODER DECIMAL DECODER/DRIVER
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Polarity CONFIGURABLE CONFIGURABLE
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE SOP
Package Equivalence Code DIE OR CHIP SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Propagation Delay (tpd) 36 ns 12 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Base Number Matches 1 4
Rohs Code No
Additional Feature 2 ENABLE INPUTS
JESD-609 Code e0
Max I(ol) 0.024 A
Power Supply Current-Max (ICC) 56 mA
Prop. Delay@Nom-Sup 17 ns
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm

Compare AM2921XC with alternatives