AM2909ADC
vs
CY7C909-30PC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP28,.6
|
0.600 INCH, PLASTIC, DIP-28
|
Pin Count |
28
|
28
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
External Data Bus Width |
4
|
4
|
JESD-30 Code |
R-GDIP-T28
|
R-PDIP-T28
|
JESD-609 Code |
e0
|
e0
|
Length |
37.211 mm
|
37.211 mm
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP28,.6
|
DIP28,.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.715 mm
|
5.08 mm
|
Supply Current-Max |
130 mA
|
55 mA
|
Supply Voltage-Max |
5.25 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
TTL
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
15.24 mm
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type |
BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER
|
BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER
|
Base Number Matches |
4
|
1
|
ECCN Code |
|
3A991.A.2
|
Clock Frequency-Max |
|
33.33 MHz
|
|
|
|
Compare AM2909ADC with alternatives
Compare CY7C909-30PC with alternatives