AM29050-20GC vs AM29000-20GCB feature comparison

AM29050-20GC AMD

Buy Now Datasheet

AM29000-20GCB AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code PGA PGA
Package Description PGA, PGA169,17X17 PGA, PGA169,17X17
Pin Count 169 169
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature 1KB BRANCH TARGET CACHE ON-CHIP BRANCH TARGET CACHE; 4 STAGE PIPELINE
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan NO NO
Clock Frequency-Max 40 MHz 20 MHz
External Data Bus Width 32 32
Format FLOATING POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-CPGA-P169 S-CPGA-P169
Length 44.704 mm 44.45 mm
Low Power Mode YES YES
Number of DMA Channels
Number of External Interrupts 6
Number of Serial I/Os
Number of Terminals 169 169
On Chip Data RAM Width
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA169,17X17 PGA169,17X17
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Seated Height-Max 4.953 mm 4.953 mm
Speed 20 MHz 20 MHz
Supply Current-Max 760 mA 440 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 44.704 mm 44.45 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 2
Rohs Code No
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare AM29050-20GC with alternatives

Compare AM29000-20GCB with alternatives