AM2901BDC vs IDM2901ANC feature comparison

AM2901BDC AMD

Buy Now Datasheet

IDM2901ANC Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, DIP40,.6 DIP, DIP40,.6
Pin Count 40
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Clock Frequency-Max 14.5 MHz 16.67 MHz
External Data Bus Width 4 4
JESD-30 Code R-PDIP-T40 R-PDIP-T40
JESD-609 Code e0 e0
Length 52.07 mm 52.07 mm
Number of Terminals 40 40
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class C
Seated Height-Max 5.715 mm 3.937 mm
Supply Current-Max 265 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type BIT-SLICE MICROPROCESSOR BIT-SLICE MICROPROCESSOR
Base Number Matches 4 3

Compare AM2901BDC with alternatives

Compare IDM2901ANC with alternatives