AM28F512A-120EC vs AM28F512A-120FC feature comparison

AM28F512A-120EC AMD

Buy Now Datasheet

AM28F512A-120FC AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code TSOP TSOP
Package Description SOP, TSSOP32,.8,20 SOP, TSSOP32,.8,20
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 120 ns
Additional Feature 100K WRITE/ERASE CYCLES MIN 100K WRITE/ERASE CYCLES MIN
Command User Interface YES YES
Data Polling YES YES
JESD-30 Code R-PDSO-G32 R-PDSO-G32
JESD-609 Code e0 e0
Memory Density 524288 bit 524288 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64KX8 64KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code TSSOP32,.8,20 TSSOP32,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 12 V 12 V
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.0001 A 0.0001 A
Supply Current-Max 0.03 mA 0.03 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Toggle Bit NO NO
Type NOR TYPE NOR TYPE
Base Number Matches 1 1
Reverse Pinout YES

Compare AM28F512A-120EC with alternatives

Compare AM28F512A-120FC with alternatives