AM28F512A-120EC vs AM27C512-305LCB feature comparison

AM28F512A-120EC AMD

Buy Now Datasheet

AM27C512-305LCB AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code TSOP QFJ
Package Description SOP, TSSOP32,.8,20 WQCCN, LCC32,.45X.55
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.61
Access Time-Max 120 ns 300 ns
Additional Feature 100K WRITE/ERASE CYCLES MIN
Command User Interface YES
Data Polling YES
JESD-30 Code R-PDSO-G32 R-CQCC-N32
JESD-609 Code e0 e0
Memory Density 524288 bit 524288 bit
Memory IC Type FLASH UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64KX8 64KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP WQCCN
Package Equivalence Code TSSOP32,.8,20 LCC32,.45X.55
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER, WINDOW
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 12 V
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.0001 A 0.0001 A
Supply Current-Max 0.03 mA 0.04 mA
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL QUAD
Toggle Bit NO
Type NOR TYPE
Base Number Matches 1 1
I/O Type COMMON
Length 13.97 mm
Seated Height-Max 3.556 mm
Width 11.43 mm

Compare AM28F512A-120EC with alternatives

Compare AM27C512-305LCB with alternatives