AM28F512-95C3PCB
vs
X28C513E-12T1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
XICOR INC
Part Package Code
DIP
Package Description
DIP,
QCCN,
Pin Count
32
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
120 ns
JESD-30 Code
R-PDIP-T32
R-CQCC-N32
Length
42.164 mm
13.97 mm
Memory Density
524288 bit
524288 bit
Memory IC Type
FLASH
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
64KX8
64KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCN
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
12 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.715 mm
3.048 mm
Supply Current-Max
0.03 mA
0.105 mA
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Type
NOR TYPE
Width
15.24 mm
11.43 mm
Base Number Matches
1
1
Additional Feature
100000 ENDURANCE CYCLES; 10 YEARS DATA RETENTION; 128-BYTE PAGE
Data Retention Time-Min
10
Endurance
100000 Write/Erase Cycles
Write Cycle Time-Max (tWC)
10 ms
Compare AM28F512-95C3PCB with alternatives
Compare X28C513E-12T1 with alternatives